3W DC-DC Converter, board mount, surface mount package. Features dual ±12V outputs with 125mA maximum output current each. Operates with a 4.25V to 5.75V input range, nominal 5V. Offers 1kV isolation voltage and 75% efficiency. Short circuit protection (SCP) included. Dimensions: 32mm length, 20.32mm width, 10.9mm height.
Recom REC3-0512DR/H1/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 75% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 1kV |
| Length | 32mm |
| Max Input Voltage | 5.75V |
| Min Input Voltage | 4.25V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DR (3W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 12g |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-0512DR/H1/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.