3W DC-DC converter for board mounting, featuring dual ±12V outputs and a 125mA maximum output current per channel. This surface mount device operates with input voltages from 4.25V to 5.75V, with a nominal input of 5V. It offers 1kV isolation voltage and a maximum power dissipation of 3W, boasting 75% efficiency. Operating across a wide temperature range of -40°C to 80°C, this lead-free component includes short-circuit protection (SCP) and is supplied in a rail/tube package.
Recom REC3-0512DR/H1M/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 75% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 5.75V |
| Min Input Voltage | 4.25V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| Series | ECONOLINE REC3-DR (3W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 12g |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-0512DR/H1M/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.