3W DC-DC Converter, SMD/SMT package, offering dual ±12V outputs with 125mA maximum output current per channel. Features 1kV isolation voltage, 75% efficiency, and short-circuit protection (SCP). Operates within a -40°C to 80°C temperature range, with a 4.25V to 5.75V input voltage range and a nominal 5V input. Surface mountable, this converter is supplied on tape and reel.
Recom REC3-0512DR/H1M/SMD-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 75% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 5.75V |
| Min Input Voltage | 4.25V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Series | ECONOLINE REC3-DR |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 12g |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-0512DR/H1M/SMD-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.