3W DC-DC converter with +/-12V dual output, featuring 85% efficiency and 1.6kV isolation voltage. This surface mount device operates from a 4.5V to 9V input range, delivering 125mA per output. It includes short-circuit protection (SCP), operates between -40°C and 80°C, and is RoHS compliant. The converter is housed in an SMD/SMT package with dimensions of 31.8mm x 19.9mm x 10.9mm.
Recom REC3-0512DRW/H/B/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-0512DRW/H/B/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.