3W DC-DC Converter, board mount, DIP package, offering dual ±12V outputs with a maximum output current of 125mA per channel. Features 2kV isolation voltage, 85% efficiency, and short-circuit protection (SCP). Operates within a -40°C to 80°C temperature range, with a 4.5V to 9V input voltage range and a nominal input of 5V. Through-hole mounting, RoHS compliant, and a compact 32mm x 20.3mm x 10.2mm form factor.
Recom REC3-0512DRW/H2/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-0512DRW/H2/A/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.