3W DC/DC converter, surface mount (SMD/SMT), featuring 2kV isolation and a 2:1 input voltage range of 4.5-9V. Delivers dual +/-12V outputs at 125mA each, with a maximum power output of 3W. Operates efficiently at 85% with short-circuit protection (SCP) and a wide temperature range of -40°C to 80°C. Packaged on tape and reel, this lead-free, RoHS compliant component offers reliable power conversion for demanding applications.
Recom REC3-0512DRW/H2/A/SMD/CTRL-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-0512DRW/H2/A/SMD/CTRL-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.