3W DC-DC Converter with dual +/-12V outputs, featuring 85% efficiency and 2kV isolation. This through-hole mount, DIP package converter operates from a 4.5V to 9V input range, with a nominal input of 5V. It offers a maximum output current of 125mA per output and includes short-circuit protection (SCP). Designed for board mounting, it operates between -40°C and 80°C and is RoHS compliant.
Recom REC3-0512DRW/H2/C technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-0512DRW/H2/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.