3W DC-DC converter with dual +/-12V outputs, ideal for board mount applications. Features 4kV isolation voltage, 85% efficiency, and short-circuit protection (SCP). Operates from a 4.5V to 9V input range with a nominal 5V input, delivering up to 125mA per output. Packaged in an SMD/SMT case for surface mounting, with dimensions of 31.8mm x 19.9mm x 10.9mm and a weight of 13g. RoHS compliant and lead-free.
Recom REC3-0512DRW/H4/A/SMD/CTRL technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-0512DRW/H4/A/SMD/CTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.