3W DC-DC Converter, 12V output voltage, 250mA max output current. Features 4.5V to 5.5V input voltage range, 5V nominal input voltage, and 1kV isolation voltage. Surface mount package with dimensions of 32mm length, 20.32mm width, and 10.9mm height. Operates from -40°C to 80°C with 65% efficiency and short-circuit protection. RoHS compliant, supplied in tape and reel packaging.
Recom REC3-0512SR/H1/M/SMD-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 65% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 1kV |
| Length | 32mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SR |
| Voltage - Output 1 | 12V |
| Weight | 12g |
| Width | 20.32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Recom REC3-0512SR/H1/M/SMD-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.