3W DC-DC converter with 12V single output, designed for surface mount applications. Features a 4.5V to 5.5V input voltage range and 250mA maximum output current. Offers 1kV isolation voltage and operates efficiently at 65% with short-circuit protection. Encased in an SMD/SMT package, this lead-free and RoHS compliant component is suitable for operation between -40°C and 80°C.
Recom REC3-0512SR/H1/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 65% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SR |
| Voltage - Output 1 | 12V |
| Weight | 12g |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-0512SR/H1/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.