Isolated DC-DC converter, 3W output power, featuring a 15V output voltage and 200mA output current. Operates with a 5V nominal input voltage, ranging from 4.5V to 5.5V. This board mount converter offers 1kV isolation and a compact DIP package measuring 32mm x 20.3mm x 10.2mm. Includes short-circuit protection (SCP) and operates across a wide temperature range of -40°C to 80°C.
Recom REC3-0515SR/H1 technical specifications.
| Package/Case | DIP |
| Depth | 10.2mm |
| Efficiency | 65% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 3W |
| Output Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SR |
| Voltage - Output 1 | 15V |
| Weight | 12g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-0515SR/H1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.