3W DC-DC Converter, 15V output voltage, 200mA max output current, 4.5V to 5.5V input voltage range, 5V nominal input. Features 1kV isolation voltage and Short Circuit Protection (SCP). Surface Mount (SMD/SMT) package with dimensions of 32mm length, 20.32mm width, and 10.9mm height. Operates from -40°C to 80°C, with 65% efficiency. RoHS compliant.
Recom REC3-0515SR/H1/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 65% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 1kV |
| Length | 32mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SR |
| Voltage - Output 1 | 15V |
| Weight | 12g |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-0515SR/H1/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.