3W DC-DC converter, surface mount (SMD/SMT) package, delivering a stable 3.3V output voltage with a maximum output current of 900mA. Features include short-circuit protection (SCP) and 1.6kV isolation voltage. Operates across a wide temperature range of -40°C to 80°C, with an efficiency of 76%. Input voltage range is 4.5V to 9V, nominal input is 5V. This lead-free, RoHS compliant component offers a compact design with dimensions of 32mm (L) x 19.9mm (W) x 10.9mm (H).
Recom REC3-053.3SRW/H/B/M/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 76% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 900mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW (3W) |
| Voltage - Output 1 | 3.3V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-053.3SRW/H/B/M/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.