3W DC/DC converter with 3.3V output voltage and 900mA maximum output current. Features a 6kV isolation voltage and a 2:1 input voltage range of 4.5V to 9V. This board mount converter offers through-hole mounting in a DIP package, with a maximum power dissipation of 3W and 76% efficiency. Operates across a wide temperature range from -40°C to 80°C and includes short-circuit protection (SCP).
Recom REC3-053.3SRW/H6/A technical specifications.
| Package/Case | DIP |
| Efficiency | 76% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 900mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW |
| Voltage - Output 1 | 3.3V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-053.3SRW/H6/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.