3W DC-DC converter, surface mount, providing a regulated 3.3V output with up to 900mA current. Features 6kV isolation voltage and short-circuit protection (SCP). Operates within a -40°C to 80°C temperature range, with a 4.5V to 9V input voltage range. This lead-free, RoHS compliant component offers 76% efficiency and is packaged for automated assembly.
Recom REC3-053.3SRW/H6/A/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 76% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 900mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW (3W) |
| Voltage - Output 1 | 3.3V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-053.3SRW/H6/A/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.