3W DC/DC Converter, board mount, DIP package, featuring 3.3V output voltage and up to 900mA output current. Operates with a 4.5-9V input voltage range, offering 76% efficiency and 6kV isolation voltage. Includes short-circuit protection (SCP) and operates across a -40°C to 80°C temperature range. Through-hole mounting, RoHS compliant, with a maximum power dissipation of 3W.
Recom REC3-053.3SRW/H6/C/M technical specifications.
| Package/Case | DIP |
| Efficiency | 76% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 900mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW |
| Voltage - Output 1 | 3.3V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-053.3SRW/H6/C/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.