
3W DC-DC Converter, board mount, DIP package, delivering dual +/-5V outputs at 300mA each. Features 1kV isolation, short-circuit protection (SCP), and operates efficiently at 75%. Input voltage range is 10.8V to 13.2V, with a nominal input of 12V. This lead-free, RoHS-compliant component is designed for through-hole mounting and operates across a wide temperature range of -40°C to 80°C.
Recom REC3-1205DR/H1 technical specifications.
| Package/Case | DIP |
| Depth | 10.2mm |
| Efficiency | 75% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 300mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DR |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 12g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-1205DR/H1 to view detailed technical specifications.
No datasheet is available for this part.