3W DC-DC Converter, board mount, surface mount package. Features dual +/-5V outputs with a maximum output current of 300mA per output. Operates with an input voltage range of 10.8V to 13.2V, nominal 12V, and offers 1kV isolation voltage. Achieves 75% efficiency and includes short-circuit protection (SCP). Dimensions are 32mm length, 20.32mm width, and 10.9mm height, with a weight of 12g. Suitable for operation between -40°C and 80°C, this RoHS compliant component is supplied on tape and reel.
Recom REC3-1205DR/H1/SMD-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 75% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 1kV |
| Length | 32mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DR |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 12g |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-1205DR/H1/SMD-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.