3W DC-DC Converter, board mount, DIP package, offering dual outputs of +/-5V at 300mA each. Features 2kV isolation, short-circuit protection (SCP), and an efficiency of 83%. Operates within a wide temperature range of -40°C to 85°C, with a nominal input voltage of 12V and a maximum input of 18V. Through-hole mounting, 32mm length, 20.3mm width, and 10.2mm height.
Recom REC3-1205DRW/H2/A/M/CTRL technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 300mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-1205DRW/H2/A/M/CTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.