
3W DC-DC Converter, board mount, DIP package, offering dual ±5V outputs with a maximum output current of 300mA per output. Features 2kV isolation voltage, through-hole mounting, and a wide operating temperature range of -40°C to 85°C. With 83% efficiency and short-circuit protection (SCP), this lead-free, RoHS compliant component operates from a 9V to 18V input, nominal 12V, and measures 32mm x 20.3mm x 10.2mm.
Recom REC3-1205DRW/H2/C technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-1205DRW/H2/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.