
3W isolated DC-DC converter featuring dual +/-5V outputs, each with 300mA maximum current. This board mount converter operates from a 9V to 18V DC input range, with a nominal input of 12V. Boasting 4kV isolation voltage and 83% efficiency, it includes short-circuit protection (SCP) and is RoHS compliant. The component is housed in a DIP package suitable for through-hole mounting, with dimensions of 32mm (L) x 20.3mm (W) x 10.2mm (H) and an operating temperature range of -40°C to 85°C.
Recom REC3-1205DRW/H4/A technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 300mA |
| Current - Output 2 | 300mA |
| Depth | 32mm |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Power | 3W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Current | 300mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-1205DRW/H4/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.