Board mount DC-DC converter, 3W output power, 5V single output voltage, 600mA max output current. Features Short Circuit Protection (SCP) and 1kV isolation voltage. Operates within a -40°C to 80°C temperature range, with input voltage from 10.8V to 13.2V. Housed in a DIP package with through-hole mounting, measuring 32mm x 20.3mm x 10.2mm.
Recom REC3-1205SR/H1/M technical specifications.
| Package/Case | DIP |
| Efficiency | 65% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Length | 32mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SR |
| Voltage - Output 1 | 5V |
| Weight | 12g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-1205SR/H1/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.