3W DC-DC Converter, board mount, surface mount package. Features dual +/-9V outputs at 165mA each, with 3W maximum output power. Operates with a 9V to 18V input range, nominal 12V, and offers 2kV isolation voltage. Achieves 83% efficiency and includes short-circuit protection (SCP). This lead-free, RoHS compliant component has a compact 32mm x 19.9mm x 10.9mm footprint and operates from -40°C to 85°C.
Recom REC3-1209DRW/H2/A/M/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 165mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-1209DRW/H2/A/M/SMD to view detailed technical specifications.
No datasheet is available for this part.