3W DC/DC Converter, Board Mount, Surface Mount package. Features dual ±9V outputs with a maximum output current of 165mA per output. Operates with a 9-18VDC input voltage range, nominal 12V, and provides 3W of output power. Offers 2kV isolation voltage and 83% efficiency. Designed for lead-free and RoHS compliant applications, with a wide operating temperature range of -40°C to 85°C.
Recom REC3-1209DRW/H2/C/SMD-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 165mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-1209DRW/H2/C/SMD-R to view detailed technical specifications.
No datasheet is available for this part.