3W DC-DC Converter, board mount, DIP package, featuring dual +/-12V outputs at 125mA each. Offers 2kV isolation voltage and 85% efficiency, with short circuit protection (SCP). Operates across a -40°C to 85°C temperature range, accepting 9V to 18V input with a nominal 12V. Through-hole mounting, 32mm length, 20.3mm width, 10.2mm height, and 13g weight.
Recom REC3-1212DRW/H2/A/CTRL technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-1212DRW/H2/A/CTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.