
3W DC-DC converter featuring dual +/-12V outputs, delivering 125mA per output. This surface mount device offers 2kV isolation and operates with 85% efficiency across a -40°C to +85°C temperature range. Maximum input voltage is 18V, with a nominal input of 12V. The compact SMD package measures 32mm x 19.9mm x 10.9mm and includes short-circuit protection.
Recom REC3-1212DRW/H2/A/M/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-1212DRW/H2/A/M/SMD to view detailed technical specifications.
No datasheet is available for this part.