3W DC-DC Converter, 12V Output Voltage, 250mA Max Output Current. Surface Mount (SMD/SMT) package with 19.9mm width, 31.8mm length, and 10.9mm height. Features Short Circuit Protection (SCP) and 6kV isolation voltage. Operates within a -40°C to 85°C temperature range with 85% efficiency. Lead Free and RoHS Compliant.
Recom REC3-1212SRW/H6/C/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW (3W) |
| Voltage - Output 1 | 12V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-1212SRW/H6/C/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.