3W DC-DC converter with isolated, board-mount design. Features dual ±15V outputs, 100mA max output current per channel, and 3W total output power. Operates from a 9V to 18V input range with a nominal 12V input. Offers 6kV isolation voltage and short-circuit protection (SCP). Packaged in a DIP form factor with through-hole mounting, measuring 32mm x 20.3mm x 10.2mm.
Recom REC3-1215DRW/H6/A/M/CTRL technical specifications.
| Package/Case | DIP |
| Depth | 20.3mm |
| Efficiency | 86% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-1215DRW/H6/A/M/CTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.