3W DC-DC Converter, 15V Output Voltage, 200mA Max Output Current. Features 1kV isolation voltage and Short Circuit Protection (SCP). Operates within a -40°C to 80°C temperature range with 65% efficiency. Surface Mount (SMD/SMT) package, 32mm length, 20.32mm width, 10.9mm height, 12g weight. Lead Free and RoHS Compliant.
Recom REC3-1215SR/H1/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 65% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SR |
| Voltage - Output 1 | 15V |
| Weight | 12g |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-1215SR/H1/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.