3W DC-DC Converter, 15V output voltage, 200mA max output current. Features 1kV isolation voltage and surface mount (SMD/SMT) packaging. Operates with a 10.8V to 13.2V input voltage range, nominal 12V, and offers 65% efficiency. Includes short-circuit protection (SCP) and operates between -40°C and 80°C.
Recom REC3-1215SR/H1/SMD-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 65% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 1kV |
| Length | 32mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SR |
| Voltage - Output 1 | 15V |
| Weight | 12g |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-1215SR/H1/SMD-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.