3W DC-DC Converter, 15V Output Voltage, 200mA Max Output Current. Features 1.6kV Isolation Voltage, 86% Efficiency, and Short Circuit Protection (SCP). Operates from a 9V to 18V input range with a nominal 12V input. Packaged in a DIP through-hole mount, measuring 32mm x 20.3mm x 10.2mm, with a weight of 13g. Suitable for operation between -40°C and 85°C.
Recom REC3-1215SRW/H/B technical specifications.
| Package/Case | DIP |
| Efficiency | 86% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW |
| Voltage - Output 1 | 15V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-1215SRW/H/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.