3W DC-DC converter with 15V output voltage and 200mA maximum output current. Features 4kV isolation voltage, 86% efficiency, and short-circuit protection (SCP). Operates from a 9V to 18V input range with a nominal input of 12V. Packaged in a DIP through-hole mount, this lead-free and RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Recom REC3-1215SRW/H4/C/M technical specifications.
| Package/Case | DIP |
| Efficiency | 86% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW (3W) |
| Voltage - Output 1 | 15V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-1215SRW/H4/C/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.