3W DC-DC converter, board mount, DIP package, providing a single 3.3V output at up to 900mA. Features short-circuit protection (SCP) and 4kV isolation voltage. Operates from a 9V to 18V input range with a nominal input of 12V, achieving 76% efficiency. Designed for through-hole PCB mounting, with dimensions of 32mm length, 20.3mm width, and 10.2mm height. Suitable for operation between -40°C and 85°C, this lead-free and RoHS compliant component offers 3W maximum output power.
Recom REC3-123.3SRW/H4/A technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 900mA |
| Efficiency | 76% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 900mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW (3W) |
| Voltage - Output 1 | 3.3V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-123.3SRW/H4/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.