Recom REC3-2405DR/H1 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-T12 |
| Width | 20.3 |
| Length | 32 |
| Pin Count | 24/12 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 27.6 |
| Input Voltage-Min | 20.4 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom REC3-2405DR/H1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.