3W DC-DC Converter, board mount, DIP package. Features dual ±5V outputs with 300mA max output current per channel. Operates from an 18V to 36V input range, with a nominal input of 24V. Offers 4kV isolation voltage and 83% efficiency. Includes short-circuit protection (SCP) and operates across a -40°C to 85°C temperature range.
Recom REC3-2405DRW/H4/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 4kV |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2405DRW/H4/A/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.