
3W DC-DC Converter, board mount, DIP package, offering dual ±5V outputs with 300mA max output current per output. Features 2kV isolation voltage, 80% efficiency, and short-circuit protection (SCP). Operates from a 9V to 36V input range with a nominal 24V, and functions across -40°C to 85°C. Through-hole mounting, lead-free, and RoHS compliant.
Recom REC3-2405DRWZ/H2/A/CTRL technical specifications.
| Package/Case | DIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2405DRWZ/H2/A/CTRL to view detailed technical specifications.
No datasheet is available for this part.
