3W DC-DC converter with dual +/-5V outputs, delivering 300mA per output. Features 4kV isolation voltage and 80% efficiency, operating across a -40°C to 85°C temperature range. Surface mount package (SMD/SMT) with short-circuit protection (SCP). Designed for 9V to 36V input, with a nominal input of 24V.
Recom REC3-2405DRWZ/H4/C/SMD-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 300mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2405DRWZ/H4/C/SMD-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.