
3W DC-DC Converter, featuring dual +/-5V outputs and 300mA max output current per channel. This board mount converter offers 6kV isolation voltage and operates within a 9V to 36V input range, with a nominal input of 24V. Boasting 80% efficiency and short-circuit protection (SCP), it is housed in an SMD/SMT package for surface mounting. The converter operates from -40°C to 85°C and is lead-free and RoHS compliant.
Recom REC3-2405DRWZ/H6/C/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2405DRWZ/H6/C/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.