
Board mount DC-DC converter delivering 3W output power with a 5V nominal output voltage and 600mA maximum output current. Features 1kV isolation voltage and operates within a 20.4V to 27.6V DC input range. This component offers 65% efficiency and includes short-circuit protection (SCP). Housed in a DIP package with through-hole mounting, it measures 32mm x 20.3mm x 10.2mm and operates from -40°C to 80°C.
Recom REC3-2405SR/H1 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 600mA |
| Depth | 32mm |
| Efficiency | 65% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage (DC) | 27.6V |
| Min Input Voltage (DC) | 20.4V |
| Max Input Voltage | 27.6V |
| Min Input Voltage | 20.4V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 3W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SR (3W) |
| Voltage - Output 1 | 5V |
| Weight | 12g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2405SR/H1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
