
3W DC-DC Converter, 5V Output Voltage, 600mA Output Current. Features 18-36VDC input range, 4kV isolation voltage, and 79% efficiency. Packaged in a DIP case for PCB mounting, this isolated converter operates from -40°C to 85°C and includes short-circuit protection.
Recom REC3-2405SRW/H4/A technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 600mA |
| Depth | 32mm |
| Efficiency | 79% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 3W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW (3W) |
| Voltage - Output 1 | 5V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2405SRW/H4/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.