
Board mount DC/DC converter with 3W output power, providing a regulated 5V output from an 18-36VDC input range. Features 6kV isolation and short-circuit protection (SCP). Operates efficiently at 79% with a maximum output current of 600mA. Housed in a DIP package with through-hole mounting, this component offers a wide operating temperature range of -40°C to 85°C.
Recom REC3-2405SRW/H6/A technical specifications.
| Package/Case | DIP |
| Efficiency | 79% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW |
| Voltage - Output 1 | 5V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2405SRW/H6/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.