3W DC-DC converter with 5V single output, delivering 600mA. Features 4kV isolation voltage and 80% efficiency. Operates within a -40°C to 85°C temperature range, with a 9V to 36V input voltage range and 24V nominal input. Packaged in SMD/SMT for surface mounting, this RoHS compliant component offers short-circuit protection (SCP).
Recom REC3-2405SRWZ/H4/A/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 4kV |
| Length | 31.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW (3W) |
| Voltage - Output 1 | 5V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2405SRWZ/H4/A/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.