3W DC-DC Converter, board mount, DIP package, featuring dual ±9V outputs at 165mA each. This isolated converter offers 2kV isolation voltage and operates from an 18V to 36V input range, with a nominal input of 24V. Achieving 83% efficiency, it includes short-circuit protection (SCP) and a maximum power dissipation of 3W. Designed for through-hole mounting, it measures 32mm x 20.3mm x 10.2mm and operates between -40°C and 85°C.
Recom REC3-2409DRW/H2/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 165mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2409DRW/H2/A/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.