3W DC-DC Converter, board mount, DIP package, featuring dual ±9V outputs with 165mA current each. Offers 1.6kV isolation voltage and 83% efficiency, operating across a wide -40°C to 85°C temperature range. Through-hole mounting, 32mm length, 20.3mm width, and 10.2mm height. Includes short-circuit protection (SCP) and is RoHS compliant.
Recom REC3-2409DRWZ/H/B technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 165mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 165mA |
| Output Power | 3W |
| Output Voltage | 9V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2409DRWZ/H/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.