3W DC-DC Converter, board mount, surface mount package. Features dual ±9V outputs with 165mA max output current per output. Operates from a 9V to 36V input range with a nominal 24V input. Offers 4kV isolation voltage and 83% efficiency. Includes short-circuit protection (SCP) and operates within a -40°C to 85°C temperature range.
Recom REC3-2409DRWZ/H4/A/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 4kV |
| Length | 31.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 165mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2409DRWZ/H4/A/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.