3W DC-DC Converter, 9V output voltage, 330mA output current. Features 4kV isolation voltage, 83% efficiency, and short-circuit protection (SCP). Operates within an 18V to 36V input voltage range with a nominal input of 24V. Packaged in a DIP through-hole mount, measuring 32mm x 20.3mm x 10.2mm, with a weight of 13g. Suitable for operation between -40°C and 85°C, this lead-free and RoHS compliant component offers a single output.
Recom REC3-2409SRW/H4/C/M technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 330mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 330mA |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW (3W) |
| Voltage - Output 1 | 9V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2409SRW/H4/C/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.