3W DC/DC converter, board mount, SMD package, featuring 9V output voltage and 330mA output current. Offers 4kV isolation voltage and a wide 9-36V input voltage range with 4:1 ratio. Operates efficiently at 83% with short-circuit protection (SCP) and a maximum power dissipation of 3W. Designed for surface mount applications, it operates from -40°C to 85°C and is RoHS compliant.
Recom REC3-2409SRWZ/H4/A/SMD-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 330mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 330mA |
| Output Power | 3W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW (3W) |
| Voltage - Output 1 | 9V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2409SRWZ/H4/A/SMD-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.