3W DC-DC Converter, featuring dual +/-12V outputs with 125mA maximum output current per channel. This board mount converter offers 1.6kV isolation voltage and operates efficiently at 85% with a 3W maximum power rating. Designed for surface mount applications, it supports an input voltage range of 18V to 36V, with a nominal input of 24V. The converter operates across a wide temperature range of -40°C to 85°C and includes short-circuit protection (SCP). Its compact SMD/SMT package measures 31.8mm x 19.9mm x 10.9mm and is supplied on tape and reel.
Recom REC3-2412DRW/H/B/SMD-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2412DRW/H/B/SMD-R to view detailed technical specifications.
No datasheet is available for this part.