
3W DC-DC Converter with dual +/-12V outputs, featuring 85% efficiency and 6kV isolation. This board mount converter operates from an 18V to 36V input range, with a nominal input of 24V. It offers 125mA maximum output current per channel and is housed in a DIP package for through-hole mounting. The unit is lead-free, RoHS compliant, and operates between -40°C and 85°C, with short-circuit protection.
Recom REC3-2412DRW/H6/A technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2412DRW/H6/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.