3W DC/DC converter with 9-36V input and dual +/-12V outputs, delivering 125mA per output. Features 4kV isolation, 85% efficiency, and short-circuit protection (SCP). Operates from -40°C to 85°C, housed in a lead-free DIP package for through-hole mounting. This board-mount power supply offers 3W maximum power dissipation and is RoHS compliant.
Recom REC3-2412DRWZ/H4/C technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2412DRWZ/H4/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.